Part Details for SF1115-6096 by Amphenol Corporation
Overview of SF1115-6096 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1609-681MEW | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
PFL1609-681MEU | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
PFL1609-681 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for SF1115-6096
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF1115-6096
|
Avnet Americas | RF / Coaxial Adapter, 2.92mm Coaxial, Jack, 2.92mm Coaxial, Plug, Right Angle Adapter, 50 ohm - Bulk (Alt: SF1115-6096) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$205.7745 | Buy Now |
DISTI #
523-SF1115-6096
|
Mouser Electronics | RF Adapters - In Series 2.92mm Female Male, R/A Adapter RoHS: Compliant | 54 |
|
$216.0500 / $228.6100 | Buy Now |
DISTI #
SF1115-6096
|
TTI | RF Adapters - In Series 2.92mm Female Male, R/A Adapter Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 40 In Stock |
|
$203.9600 / $220.7800 | Buy Now |
DISTI #
SF1115-6096
|
Avnet Abacus | RF / Coaxial Adapter, 2.92mm Coaxial, Jack, 2.92mm Coaxial, Plug, Right Angle Adapter, 50 ohm (Alt: SF1115-6096) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |