Part Details for SF1140B-2 by RFMi
Overview of SF1140B-2 by RFMi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF1140B-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
198-SF1140B-2
|
Mouser Electronics | Signal Conditioning 30V 75 MHz 250 Ohms SMD/SMT SMP-03 5.4 MHz 13.0 dB - 40 C to + 85 C AEC-Q200 RoHS: Compliant | 0 |
|
$2.1800 / $2.4400 | Order Now |