There are no models available for this part yet.
Overview of SF1140B by RFMi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SF1140B by RFMi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
198-SF1140B
|
Mouser Electronics | Signal Conditioning 30V 75 MHz 250 Ohms SMD/SMT SMP-03 5.4 MHz 13.0 dB - 40 C to + 85 C AEC-Q200 RoHS: Compliant | 0 |
|
$2.0700 / $2.3200 | Order Now |