Part Details for SF11580A/1083HSL.GN by SPC Multicomp
Overview of SF11580A/1083HSL.GN by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF11580A/1083HSL.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K8714
|
Newark | Ac Fan, Ball, 80Mm, 2750Rpm, 115V, 0.15A, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:38Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:30Cfm, Noise Rating:35Dba, Power Rating:- Rohs Compliant: Yes |Multicomp SF11580A/1083HSL.GN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0800 / $21.9800 | Buy Now |
DISTI #
9606599
|
element14 Asia-Pacific | FAN, 80MM, 115VAC RoHS: Compliant Min Qty: 1 Container: Each | 79 |
|
$14.7299 / $19.7580 | Buy Now |
DISTI #
9606599
|
Farnell | FAN, 80MM, 115VAC RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 77 |
|
$23.5378 / $24.7661 | Buy Now |