Part Details for SF11580AT-1082HBL.GN by SUNON USA
Overview of SF11580AT-1082HBL.GN by SUNON USA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for SF11580AT-1082HBL.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-1891-ND
|
DigiKey | FAN AXIAL 80X25.5MM 115VAC WIRE Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
313 In Stock |
|
$16.5382 / $21.8400 | Buy Now |
DISTI #
SF11580AT-1082HBL.
|
Avnet Americas | AC Fan Ball Bearing 115V 0.12A/0.1A 12W/11W 50Hz/60Hz 2450RPM/2900RPM 18CFM/22CFM 30dB/34.5dB Flange Mount - Bulk (Alt: SF11580AT-1082HBL.) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6798 / $25.0648 | Buy Now |
DISTI #
369-SF11580AT1082HBL
|
Mouser Electronics | AC Fans Axial Fan, 80x80x25mm, 115VAC, 18/22CFM, 0.13/0.19"H2O, Ball, Wire RoHS: Compliant | 392 |
|
$22.1200 | Buy Now |
DISTI #
70225902
|
RS | AC Fan, 115V, 80x80x25mm, 18/22CFM, 12/11W, 30/34.5dBA, 2900RPM, Wire Leads | Sunon Fans SF11580AT-1082HBL.GN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 703 |
|
$15.7400 | Buy Now |
|
Future Electronics | 80X25.5MM 115VAC Wire AC Fan RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$15.0500 | Buy Now |
|
Future Electronics | 80X25.5MM 115VAC Wire AC Fan RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$15.0500 | Buy Now |
|
Onlinecomponents.com | AC Fan Axial Ball Bearing 115V 18CFM/22CFM 30dB/34.5dB 80 X 80 X 25mm High Speed RoHS: Compliant |
205 In Stock |
|
$15.1300 / $22.1100 | Buy Now |
DISTI #
SF11580AT-1082HBL.
|
Avnet Americas | AC Fan Ball Bearing 115V 0.12A/0.1A 12W/11W 50Hz/60Hz 2450RPM/2900RPM 18CFM/22CFM 30dB/34.5dB Flange Mount - Bulk (Alt: SF11580AT-1082HBL.) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6798 / $25.0648 | Buy Now |
DISTI #
SF11580AT-1082HBL.
|
Avnet Americas | AC Fan Ball Bearing 115V 0.12A/0.1A 12W/11W 50Hz/60Hz 2450RPM/2900RPM 18CFM/22CFM 30dB/34.5dB Flange Mount - Bulk (Alt: SF11580AT-1082HBL.) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6798 / $25.0648 | Buy Now |
DISTI #
000000000002161537
|
Sager | AC Fans Axial Fan, 80x80x25mm, 115VAC, 18/22CFM, 0.13/0.19H2O, Ball, Wire Min Qty: 1 | 0 |
|
$21.4200 / $24.6100 | Buy Now |
Part Details for SF11580AT-1082HBL.GN
SF11580AT-1082HBL.GN CAD Models
SF11580AT-1082HBL.GN Part Data Attributes
|
SF11580AT-1082HBL.GN
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
SF11580AT-1082HBL.GN
SUNON USA
AC Fan, Axial Construction, 0.12A, 115V, 12W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 34 Weeks | |
Airflow | 22 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Noise | 34.5 dB | |
Pressure | 4.83 mmH2O | |
Rated Current | 0.12 A | |
Rated Power | 12 W | |
Rated Voltage | 115 V | |
Speed | 2900 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 260 g | |
Width | 25 mm |