Part Details for SF11592A-1092MBT.GN by SUNON USA
Overview of SF11592A-1092MBT.GN by SUNON USA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF11592A-1092MBT.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-1905-ND
|
DigiKey | FAN AXIAL 91.5X25.5MM 115VAC Min Qty: 1000 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2330 | Buy Now |
DISTI #
SF11592A-1092MBT.GN
|
Avnet Americas | AC Fan Ball Bearing 115V 0.07A/0.06A 7W/6W 1800RPM/2100RPM 23CFM/28CFM 31dBA/33dBA Flange Mount - Bulk (Alt: SF11592A-1092MBT.GN) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Bulk | 0 |
|
$10.6798 / $25.0648 | Buy Now |
DISTI #
369-SF11592A1092MBT
|
Mouser Electronics | AC Fans Axial Fan, 92x92x25mm, 115VAC, 23/28CFM, 0.10/0.11"H2O, Ball, Terminals RoHS: Compliant | 14 |
|
$24.0600 / $27.9300 | Buy Now |
DISTI #
70225905
|
RS | AC Fan, 115V, 92x92x25mm, 28CFM, 7/6W, 33dBA, 1800/2100RPM, Terminals | Sunon Fans SF11592A-1092MBT.GN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 207 |
|
$19.2800 | Buy Now |
|
Future Electronics | SF Series 115 VAC 6 W Square 91.5mm L x 91.5mm H 2.50 mm Width Tubeaxial Fan RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Box | 0Box |
|
$23.7800 | Buy Now |
|
Future Electronics | SF Series 115 VAC 6 W Square 91.5mm L x 91.5mm H 2.50 mm Width Tubeaxial Fan RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Box | 0Box |
|
$23.7800 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 115VAC - Square 91.5mm L x 91.5mm H - Ball Bearing - 28.0 CFM (0.784m³/min) - 33.0dB(A) - 6.00W - 2100 RPM - 2 Terminals. RoHS: Compliant |
200 In Stock |
|
$26.4000 / $28.5400 | Buy Now |
DISTI #
SF11592A-1092MBT.GN
|
Avnet Americas | AC Fan Ball Bearing 115V 0.07A/0.06A 7W/6W 1800RPM/2100RPM 23CFM/28CFM 31dBA/33dBA Flange Mount - Bulk (Alt: SF11592A-1092MBT.GN) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Bulk | 0 |
|
$10.6798 / $25.0648 | Buy Now |
DISTI #
SF11592A-1092MBT.GN
|
Avnet Americas | AC Fan Ball Bearing 115V 0.07A/0.06A 7W/6W 1800RPM/2100RPM 23CFM/28CFM 31dBA/33dBA Flange Mount - Bulk (Alt: SF11592A-1092MBT.GN) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Bulk | 0 |
|
$10.6798 / $25.0648 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 115VAC - Square 91.5mm L x 91.5mm H - Ball Bearing - 28.0 CFM (0.784m³/min) - 33.0dB(A) - 6.00W - 2100 RPM - 2 Terminals. RoHS: Compliant |
200 In Stock |
|
$26.4000 / $28.5400 | Buy Now |
Part Details for SF11592A-1092MBT.GN
SF11592A-1092MBT.GN CAD Models
SF11592A-1092MBT.GN Part Data Attributes
|
SF11592A-1092MBT.GN
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
SF11592A-1092MBT.GN
SUNON USA
AC Fan, Axial Construction, 0.07A, 115V, 7W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Airflow | 28 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Noise | 33 dB | |
Pressure | 2.79 mmH2O | |
Rated Current | 0.07 A | |
Rated Power | 7 W | |
Rated Voltage | 115 V | |
Speed | 2100 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 280 g | |
Width | 25 mm |