Part Details for SF1174B by RFMi
Overview of SF1174B by RFMi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF1174B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
198-SF1174B
|
Mouser Electronics | Signal Conditioning Tuned 30 V 367 to 381 MHz 10 dB SM5050-8 SMD/SMT 23 MHz RoHS: Compliant | 0 |
|
$1.1700 / $1.2300 | Order Now |