There are no models available for this part yet.
Overview of SF12-5,08 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25SF128A-SHBHD-T | Renesas Electronics Corporation | 128Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support | |
AT25SF128A-SHB-T | Renesas Electronics Corporation | 128Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support | |
AT25SF128A-MHB-T | Renesas Electronics Corporation | 128Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support |
Price & Stock for SF12-5,08 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
845-SF12508
|
Mouser Electronics | Circuit Breaker Accessories PCB Plug, 12 Pole, 5.08mm, invert.ed | 0 |
|
$3.9800 / $4.7000 | Order Now | |
DISTI #
71978895
|
RS | Pluggable PCB Block, Horizontal Inverted,5.08mm PS,12P,22A,300V,30-12AWG, Green | Altech Corp SF12-5,08 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3000 / $4.1300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$3.3800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3600 / $4.1800 | Buy Now | ||
DISTI #
10118156
|
TestEquity LLC | Altech SF12-5,08 PCB Plug, 12 Pole, 5.08mm, invert.ed 22A, 300V, 30-12AWG, green | 0 |
|
$5.0600 | Buy Now |