Part Details for SF13-BULK by EIC Semiconductor Inc
Overview of SF13-BULK by EIC Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF1312-10DA-3 | Amphenol Communications Solutions | 1.25G SFP 1310nm LR I Temp | |
SF1312-10D-3 | Amphenol Communications Solutions | 1.25G SFP 1310nm LR | |
D6417709SF133BV | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for SF13-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2439-SF13-BULK-ND
|
DigiKey | DIODE GEN PURP 150V 1A DO41 Min Qty: 500 Lead time: 2 Weeks Container: Bag MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.2100 | Buy Now |