Part Details for SF14-1575F5UUC1 by KYOCERA Corporation
Overview of SF14-1575F5UUC1 by KYOCERA Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SF14-1575F5UUC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF14-1575F5UUC1
|
Avnet Americas | PIEZO & RESONATOR SAW FILTER - Tape and Reel (Alt: SF14-1575F5UUC1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5460 / $0.6020 | Buy Now |
DISTI #
SF14-1575F5UUC1
|
Avnet Americas | PIEZO & RESONATOR SAW FILTER - Tape and Reel (Alt: SF14-1575F5UUC1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5460 / $0.6020 | Buy Now |
DISTI #
SF14-1575F5UUC1
|
Avnet Americas | PIEZO & RESONATOR SAW FILTER - Tape and Reel (Alt: SF14-1575F5UUC1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5460 / $0.6020 | Buy Now |
Part Details for SF14-1575F5UUC1
SF14-1575F5UUC1 CAD Models
SF14-1575F5UUC1 Part Data Attributes
|
SF14-1575F5UUC1
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
SF14-1575F5UUC1
KYOCERA Corporation
SAW Filter, 1 Function(s), 1575.42MHz, 5 Pin(s), Plastic, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Center or Cutoff Frequency (fo/fc) | 1575.42 MHz | |
Filter Type | SAW FILTER | |
Height | 0.7 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.8 dB | |
Length | 1.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, 7 INCH | |
Width | 1.1 mm |