Part Details for SF14-1582M5UUD2 by Kyocera AVX Components
Overview of SF14-1582M5UUD2 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF14-1582M5UUD2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-SF14-1582M5UUD2CT-ND
|
DigiKey | FILTER SAW 1.582GHZ 5SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2305 In Stock |
|
$0.2474 / $0.6200 | Buy Now |
DISTI #
SF14-1582M5UUD2
|
Avnet Americas | SAW Filter 1582MHz 50 Ohm SMD 5-Pin SMD T/R - Custom Tape W/Leader (Alt: SF14-1582M5UUD2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Tape w/Leader | 15000 Factory Stock |
|
$0.2964 / $0.3268 | Buy Now |
DISTI #
581-SF14-1582M5UUD2
|
Mouser Electronics | Signal Conditioning SAW FILTER 1582MHz RoHS: Compliant | 5894 |
|
$0.3100 / $0.6100 | Buy Now |
|
Future Electronics | 1.4dB Bandwidth No Lead 1.582 GHz Frequency GPS RF SAW Filter - SMD-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2700 / $0.2800 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 690 |
|
$0.2400 / $0.7500 | Buy Now |
|
Quest Components | 552 |
|
$0.3000 / $1.0000 | Buy Now | |
DISTI #
SF14-1582M5UUD2
|
TTI | Signal Conditioning SAW FILTER 1582MHz RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2540 / $0.2900 | Buy Now |
DISTI #
SF14-1582M5UUD2
|
Avnet Abacus | SAW Filter 1582MHz 50 Ohm SMD 5-Pin SMD T/R (Alt: SF14-1582M5UUD2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |