There are no models available for this part yet.
Overview of SF18-1842M8SUA1 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6473048SF18V | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion), , / |
Price & Stock for SF18-1842M8SUA1 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
581-SF18-1842M8SUA1
|
Mouser Electronics | Signal Conditioning Signal Conditioning SAW Filter 1.8mm x RoHS: Compliant | 0 |
|
$0.1710 / $0.6300 | Order Now | |
DISTI #
SF18-1842M8SUA1
|
Avnet Abacus | SAW Filter 1842MHz 50 Ohm SMD 7-Pin SMD T/R (Alt: SF18-1842M8SUA1) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |