Part Details for SF18-5,08-KV by Altech Corporation
Overview of SF18-5,08-KV by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6473048SF18V | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion), , / |
Price & Stock for SF18-5,08-KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-SF18-5,08-KV-ND
|
DigiKey | PCB PLUG, 18 POLE, 5.08MM, INVER Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7322 | Buy Now |
DISTI #
845-SF18-5,08-KV
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 18 Pole, 5.08mm, invert.ed | 0 |
|
$5.9200 / $7.1700 | Order Now |
DISTI #
71977932
|
RS | Pluggable PCB Block, Inverted,5.08mm PS,18P,22A,300V,30-12AWG, M2.5 Screw, Green | Altech Corp SF18-5,08-KV RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6900 / $7.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$5.8100 | Buy Now |
DISTI #
10116627
|
TestEquity LLC | Altech SF18-5,08-KV PCB Plug, 18 Pole, 5.08mm, invert.ed 22A, 300V, 30-12AWG, green, M2.5 screw flange | 0 |
|
$8.7200 | Buy Now |