Part Details for SF18-5,08 by Altech Corporation
Overview of SF18-5,08 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6473048SF18V | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion), , / |
Price & Stock for SF18-5,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF18-5,08-ND
|
DigiKey | PCB HORIZ INVERTEDPLUG 508MMPS 1 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7422 | Buy Now |
DISTI #
845-SF18508
|
Mouser Electronics | Circuit Breaker Accessories PCB Plug, 18 Pole, 5.08mm, invert.ed | 0 |
|
$5.9000 / $6.5400 | Order Now |
DISTI #
71977930
|
RS | Pluggable PCB Block, Horizontal Inverted,5.08mm PS,18P,22A,300V,30-12AWG, Green | Altech Corp SF18-5,08 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9600 / $6.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$5.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1200 / $7.7800 | Buy Now |
DISTI #
10118162
|
TestEquity LLC | Altech SF18-5,08 PCB Plug, 18 Pole, 5.08mm, invert.ed 22A, 300V, 30-12AWG, green | 0 |
|
$7.6000 | Buy Now |