Part Details for SF2024E-1 by RFMi
Overview of SF2024E-1 by RFMi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF2024E-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
198-SF2024E-1
|
Mouser Electronics | Signal Conditioning 30V 467.75 MHz 150 Ohms SMD/SMT SM-3030-8 15 MHz 14.5 dB - 40 C to + 105 C AEC-Q200 RoHS: Compliant | 0 |
|
$0.6620 / $0.6960 | Order Now |
Part Details for SF2024E-1
SF2024E-1 CAD Models
SF2024E-1 Part Data Attributes
|
SF2024E-1
RFMi
Buy Now
|
Compare Parts:
SF2024E-1
RFMi
|
Samacsys Manufacturer | RFMi |