Part Details for SF2037B by RFMi
Overview of SF2037B by RFMi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF2037B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
198-SF2037B
|
Mouser Electronics | Signal Conditioning 175 // 1000 Ohms 30 V 74.6 to 78.4 MHz 12 dB SM7050-10 SMD/SMT 4.1 MHz RoHS: Compliant | 0 |
|
$2.1800 / $2.4400 | Order Now |