Part Details for SF2089C by RFMi
Overview of SF2089C by RFMi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF2089C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
198-SF2089C
|
Mouser Electronics | Signal Conditioning 10pF//43nH, 39nH//8.2pF 30 V 310 to 345 MHz 12 dB SMP5050-8 SMD/SMT 35 MHz | 0 |
|
$1.0300 / $2.5500 | Order Now |