SF2098H
Description: SAW Filter, 1 Function(s), 915MHz, 4 Pin(s), Ceramic, ROHS COMPLIANT, CERAMIC, SM2016-4

Overview of SF2098H by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SF2098H by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # SF2098H
Avnet Abacus SAW Filter 915MHzFrequency 50Ohm SMD 4Pin SM2016-4 T/R (Alt: SF2098H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for SF2098H by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SF2098H by Murata Manufacturing Co Ltd

SF2098H
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
ROHS COMPLIANT, CERAMIC, SM2016-4
Reach Compliance Code
compliant
Samacsys Manufacturer
Murata Electronics
Additional Feature
TAPE AND REEL
Center or Cutoff Frequency (fo/fc)
915 MHz
Filter Type
SAW FILTER
Height
0.9 mm
Input Impedance
50 OHM
Insertion Loss-Max
3 dB
Length
2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Output Impedance
50 OHM Ω
Package Material
CERAMIC
Width
1.6 mm
Want to compare parts?
  1. SF2098H
    Murata Manufacturing Co Ltd
    SAW Filter, 1 Function(s), 915MHz, 4 Pin(s), Ceramic, ROHS COMPLIANT, CERAMIC, SM2016-4
    VS

Related Parts for SF2098H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF2098H by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF2098H by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of SF2098H would you like to use for your alert(s)?
  • Please alert me when SF2098H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF2098H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF2098H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF2098H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF2098H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF2098H by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: