Part Details for SF2111A by Murata Connectivity
Overview of SF2111A by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SF2111A
SF2111A CAD Models
SF2111A Part Data Attributes
|
SF2111A
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
SF2111A
Murata Connectivity
1 FUNCTIONS, 140 MHz, SAW FILTER, ROHS COMPLIANT, HERMETIC, CERAMIC, CASE SMP-53, 12PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 140 MHz | |
Filter Type | SAW FILTER | |
Height | 2 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 11 dB | |
Length | 13.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Output Impedance | 50 OHM Ω | |
Width | 6.8 mm |