Part Details for SF2120C by Murata Manufacturing Co Ltd
Overview of SF2120C by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for SF2120C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6116 |
|
RFQ |
Part Details for SF2120C
SF2120C CAD Models
SF2120C Part Data Attributes:
|
SF2120C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SF2120C
Murata Manufacturing Co Ltd
SAW Filter, 1 Function(s), 149MHz, ROHS COMPLIANT, CERAMIC, CASE SM5050-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT, CERAMIC, CASE SM5050-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 149 MHz | |
Filter Type | SAW FILTER | |
Height | 1.7 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.5 dB | |
Length | 5.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 5.2 mm |