Part Details for SF2126E by RFM Integrated Device Inc
Overview of SF2126E by RFM Integrated Device Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF2126E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2410-SF2126ETR2-ND
|
DigiKey | FILTER, SAW,725 MHZ, 8SMD Min Qty: 1 Lead time: 1 Weeks Container: Bag, Tape & Reel (TR), Tape & Reel (TR) MARKETPLACE PRODUCT |
9000 In Stock |
|
$1.0100 / $2.2800 | Buy Now |
Part Details for SF2126E
SF2126E CAD Models
SF2126E Part Data Attributes
|
SF2126E
RFM Integrated Device Inc
Buy Now
Datasheet
|
Compare Parts:
SF2126E
RFM Integrated Device Inc
SAW Filter, 1 Function(s), 725MHz, 8 Pin(s), Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFM INTEGRATED DEVICE INC | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 7 INCH:500 | |
Center or Cutoff Frequency (fo/fc) | 725 MHz | |
Filter Type | SAW FILTER | |
Height | 1.4 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 4 dB | |
Length | 3.13 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | CERAMIC | |
Packing Method | TR, 13 INCH | |
Width | 3.13 mm |