Part Details for SF2150E by RFMi
Overview of SF2150E by RFMi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF2150E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
198-SF2150E
|
Mouser Electronics | Signal Conditioning 50 Ohms 3 V 910 to 920 MHz 3 dB SM3030-6 SMD/SMT 10 MHz RoHS: Compliant | 0 |
|
$0.7370 / $0.7750 | Order Now |