Part Details for SF2158E by RFMi
Overview of SF2158E by RFMi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF2158E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
198-SF2158E
|
Mouser Electronics | Signal Conditioning 50 Ohms 3 V 2500 to 2570 MHz 2.2 dB SM3030-6 SMD/SMT 70 MHz RoHS: Compliant | 0 |
|
$0.6000 / $0.6300 | Order Now |