Part Details for SF2159E by RFMi
Overview of SF2159E by RFMi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF2159E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
198-SF2159E
|
Mouser Electronics | Signal Conditioning 150 Ohms 3 V 954 to 994 MHz 3.1 dB SM3030-8 SMD/SMT 50 MHz RoHS: Compliant | 0 |
|
$0.4620 / $0.4860 | Order Now |