Part Details for SF2180D by RFMi
Overview of SF2180D by RFMi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF2180D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
198-SF2180D
|
Mouser Electronics | Signal Conditioning 30V 700 MHz 50 Ohms SMD/SMT SM3838-8 3.5 MHz 6 dB - 40 C to + 85 C AEC-Q200 RoHS: Compliant | 0 |
|
$0.5250 / $1.4700 | Order Now |