Part Details for SF2182D by RFMi
Overview of SF2182D by RFMi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF2182D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
198-SF2182D
|
Mouser Electronics | Signal Conditioning 3V 140 MHz 50 Ohms, 200 Ohms SMD/SMT SM3838-8 43 MHz 13.5 dB - 40 C to + 85 C AEC-Q200 RoHS: Compliant | 0 |
|
$0.8620 / $0.9060 | Order Now |