Part Details for SF2183E by RFMi
Overview of SF2183E by RFMi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF2183E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
198-SF2183E
|
Mouser Electronics | Signal Conditioning 865 Ohms 6 V 399.875 to 400.125 MHz 3 dB SM3030-6 SMD/SMT .25 MHz RoHS: Compliant | 0 |
|
$0.6120 / $0.6430 | Order Now |