There are no models available for this part yet.
Overview of SF2189A by RFMi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SF2189A by RFMi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
198-SF2189A
|
Mouser Electronics | Signal Conditioning 50 Ohms 3 V 140.64 to 139.37 MHz 11.3 dB SM13665-12 SMD/SMT 33 MHz RoHS: Compliant | 0 |
|
$7.7300 | Order Now |
CAD Models for SF2189A by RFMi
Related Parts for SF2189A
-
SF2140A-1SAW Filters
-
CC0805MKX5R5BB476Fixed Capacitors
-
SI7439DP-T1-GE3Power Field-Effect Transistors
-
4305-006LFData Line Filters
-
HMC441LC3BRF/Microwave Amplifiers
-
TB0746AOther Passive Filters
-
A3P400-PQG208Field Programmable Gate Arrays
-
2N4303Small Signal Field-Effect Transistors
-
SP0503BAHTTransient Suppressors