Part Details for SF22-5,08-K by Altech Corporation
Overview of SF22-5,08-K by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF22-5,08-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-SF22-5,08-K-ND
|
DigiKey | PCB PLUG, 22 POLE, 5.08MM, INVER Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2716 | Buy Now |
DISTI #
845-SF22-5,08-K
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 22 Pole, 5.08mm, invert.ed | 0 |
|
$7.5400 / $8.8300 | Order Now |
DISTI #
71977943
|
RS | Pluggable PCB Block, Inverted,5.08mm PS,22P,22A,300V,30-12AWG, M2.5 Thread, Green | Altech Corp SF22-5,08-K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2900 / $9.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$7.4500 | Buy Now |
DISTI #
10116920
|
TestEquity LLC | Altech SF22-5,08-K PCB Plug, 22 Pole, 5.08mm, Vert 22A, 300V, 30-12AWG, M2.5 Thread Flg, SF Series | 0 |
|
$11.1700 | Buy Now |