Part Details for SF23080A-2083HSL.GN-TW by SUNON USA
Overview of SF23080A-2083HSL.GN-TW by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF23080A-2083HSL.GN-TW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF23080A-2083HSL.G
|
Avnet Americas | AC Fan Sleeve Bearing 220VAC to 240VAC 0.08A 16W 2300RPM 30CFM 31dBA Panel Mount - Bulk (Alt: SF23080A-2083HSL.G) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |