Part Details for SF23092A-2092MST.GN by SUNON USA
Overview of SF23092A-2092MST.GN by SUNON USA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SF23092A-2092MST.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF23092A-2092MST.GN-ND
|
DigiKey | FAN AXIAL 91.5X25.5MM 220/240VAC Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0398 | Buy Now |
DISTI #
SF23092A-2092MST.GN
|
Avnet Americas | AC Fan Sleeve Bearing 220V to 240V 0.07A 15W/14W 2000RPM/2500RPM 27CFM/33CFM 32dBA/37dBA Flange Mount - Bulk (Alt: SF23092A-2092MST.GN) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Bulk | 0 |
|
$8.6028 / $20.2616 | Buy Now |
DISTI #
369-SF23092A2092MST
|
Mouser Electronics | AC Fans Axial Fan, 92x92x25mm, 220-240VAC, 27/33CFM, 0.11/0.16"H2O, Sleeve, Terminals RoHS: Compliant | 0 |
|
$22.7600 | Order Now |
DISTI #
70226192
|
RS | Fan, AC, 220-240V,92x92x25mm, Sq, 27/33CFM, 15/14W,32/37dBA, 2500RPM, Wire Leads | Sunon Fans SF23092A-2092MST.GN RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$28.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 | 0 |
|
$11.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.6600 / $51.1000 | Buy Now |
DISTI #
SF23092A-2092MST.GN
|
Avnet Americas | AC Fan Sleeve Bearing 220V to 240V 0.07A 15W/14W 2000RPM/2500RPM 27CFM/33CFM 32dBA/37dBA Flange Mount - Bulk (Alt: SF23092A-2092MST.GN) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Bulk | 0 |
|
$8.6028 / $20.2616 | Buy Now |
DISTI #
SF23092A-2092MST.GN
|
Avnet Americas | AC Fan Sleeve Bearing 220V to 240V 0.07A 15W/14W 2000RPM/2500RPM 27CFM/33CFM 32dBA/37dBA Flange Mount - Bulk (Alt: SF23092A-2092MST.GN) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Bulk | 0 |
|
$8.6028 / $20.2616 | Buy Now |
DISTI #
000000000002161559
|
Sager | AC Fans Axial Fan, 92x92x25mm, 220-240VAC, 27/33CFM, 0.11/0.16H2O, Sleeve, Terminals Min Qty: 1 | 0 |
|
$17.3100 / $19.9000 | Buy Now |
Part Details for SF23092A-2092MST.GN
SF23092A-2092MST.GN CAD Models
SF23092A-2092MST.GN Part Data Attributes
|
SF23092A-2092MST.GN
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
SF23092A-2092MST.GN
SUNON USA
AC Fan, Axial Construction, 0.07A, 230V, 15W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Airflow | 33 CFM | |
Bearing Type | SLEEVE | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Noise | 37 dB | |
Pressure | 4.06 mmH2O | |
Rated Current | 0.07 A | |
Rated Power | 15 W | |
Rated Voltage | 230 V | |
Speed | 2500 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 280 g | |
Width | 25 mm |