Part Details for SF24-5,08-KV by Altech Corporation
Overview of SF24-5,08-KV by Altech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9025AMR71-18SF24.000000 | SiTime | 1 to 150 MHz, AEC-Q100 Spread-spectrum Oscillator |
Price & Stock for SF24-5,08-KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-SF24-5,08-KV
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 24 Pole, 5.08mm, invert.ed | 0 |
|
$6.0800 / $7.5400 | Order Now |
DISTI #
71977950
|
RS | Pluggable PCB Block, Inverted,5.08mm PS,24P,22A,300V,30-12AWG, M2.5 Screw, Green | Altech Corp "SF24-5,08-KV" RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6500 / $7.0600 | RFQ |