Part Details for SF2421-10B41 by Sanyo-Denki Co Ltd
Overview of SF2421-10B41 by Sanyo-Denki Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF2421-10B41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
978-SF2421-10B41
|
Mouser Electronics | Stepper Motors 2-Phase Stepping Motor, Single Shaft, 42mm, Bipolar, Connector, 33+/-0.5mm (L) RoHS: Compliant | 27 |
|
$28.0300 / $28.9000 | Buy Now |
|
Neutron USA | Stepper Motors Bipolar Square 24V 1A 3.6Ohm 0.169oz.in², 0.29N.m 1.8°, 1Shaft | 10 |
|
$81.7000 | Buy Now |