Part Details for SF2423-10B11 by Sanyo-Denki Co Ltd
Overview of SF2423-10B11 by Sanyo-Denki Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF2423-10B11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
978-SF2423-10B11
|
Mouser Electronics | Stepper Motors 2-Phase Stepping Motor, Dual Shaft, 42mm, Bipolar, Connector, 0.56 Nm RoHS: Compliant | 6 |
|
$25.8800 / $32.4900 | Buy Now |
DISTI #
77406229
|
Verical | Stepper Motors Bipolar Square 24V 1A 5.2Ohm 0.344oz.in² 0.56N.m 1.8° 2Shaft Min Qty: 1 Package Multiple: 1 | Americas - 76 |
|
$75.6994 / $89.4245 | Buy Now |
|
Neutron USA | Stepper Motors Bipolar Square 24V 1A 5.2Ohm 0.344oz.in², 0.56N.m 1.8°, 2Shaft | 9 |
|
$82.3400 | Buy Now |