Part Details for SF2424-10B11 by Sanyo-Denki Co Ltd
Overview of SF2424-10B11 by Sanyo-Denki Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF2424-10B11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
978-SF2424-10B11
|
Mouser Electronics | Stepper Motors 2-Phase Stepping Motor, Dual Shaft, 42mm, 1.8 Degree/Step, Bipolar, Conn, 0.8 Nm RoHS: Compliant | 9 |
|
$28.2000 / $34.9900 | Buy Now |
|
Neutron USA | Stepper Motors Bipolar Square 24V 1A 6.5Ohm 0.514oz.in², 0.8N.m 1.8°, 2Shaft | 37 |
|
$83.5100 | Buy Now |