There are no models available for this part yet.
Overview of SF2921-61506 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SF2921-61506 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SF2921-61506
|
Avnet Americas | Conn SMA F 0Hz to 18GHz 50Ohm Screw ST Flange Mount Gold Over Nickel - Trays (Alt: SF2921-61506) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$32.3259 | Buy Now | |
DISTI #
523-SF2921-61506
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA FEMALE 2-Hole (Stripline) RoHS: Compliant | 132 |
|
$36.6700 / $45.7200 | Buy Now | |
DISTI #
SF2921-61506
|
TTI | RF Connectors / Coaxial Connectors SMA FEMALE 2-Hole (Stripline) RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 100 In Stock |
|
$36.1200 / $45.2600 | Buy Now | |
DISTI #
SF2921-61506
|
Avnet Abacus | (Alt: SF2921-61506) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |