-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71600-240LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 40 Positions - 2.54 mm (0.1 in.) | |
10132153-160024ALF | Amphenol Communications Solutions | 10132153-160024ALF-HPCE MEZZANINE 16HP24S | |
10121506-002412ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 24P12S |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7299
|
Newark | Rf Coaxial, 1.85Mm Jack, 50 Ohm, Panel, Connector Type:1.85Mm Coaxial, Connector Body Style:Straight Flanged Jack, Coaxial Termination:Compression, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Contact Rohs Compliant: Yes |Amphenol Sv Microwave SF3321-60024-2S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$56.4200 / $74.0000 | Buy Now |
DISTI #
56AC9253
|
Newark | Rf Coaxial, 1.85Mm Jack, 50 Ohm, Panel, Connector Type:1.85Mm Coaxial, Connector Body Style:Straight Flanged Jack, Coaxial Termination:Compression, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Sv Microwave SF3321-60024-2S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.1500 / $69.4000 | Buy Now |
DISTI #
SF3321-60024-2S-ND
|
DigiKey | CONN 1.85MM JACK STR 50 OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Tray |
8 In Stock |
|
$63.5118 / $78.8100 | Buy Now |
DISTI #
ASVSF3321-60024-2S
|
Heilind Electronics | 1.85MM FEMALE SOLDERLESS PCB C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1.85mm Female Solderless PCB Compression Mount Connector - 2 Hole - with 6.35mm Screws (CPW / Microstrip) RoHS: Compliant | 0 |
|
$56.2300 / $114.7500 | Buy Now |
DISTI #
ASVSF3321-60024-2S
|
Interstate Connecting Components | 1.85MM FEMALE SOLDERLESS PCB C | 0 |
|
Buy Now | |
DISTI #
SF3321-60024-2S
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$52.1900 / $60.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF3321-60024-2S
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF3321-60024-2S
Amphenol SV Microwave
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body Breadth | 0.223 inch | |
Body Depth | 0.375 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Insertion Loss | 0.409 dB | |
Insulator Material | POLYETHERIMIDE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 67 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.35 |