-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71600-334LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 34 Positions - 2.54 mm (0.1 in.) | |
71600-330LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 30 Positions - 2.54 mm (0.1 in.) | |
UE86G16360033T | Amphenol Communications Solutions | XCede I/O, High Speed Input Output Connectors, 1X1 XCede IO COMBO. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK6347
|
Newark | 1.85Mm Female Solderless Litetouch Pcb Connector, 2 Hole (Stripline)/Individual - Tray (Pack Fill Qty: 100) |Amphenol Sv Microwave SF3321-60033 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.8400 / $157.6100 | Buy Now |
DISTI #
1678-SF3321-60033-ND
|
DigiKey | 1.85MM FEMALE SOLDERLESS LITETOU Min Qty: 1 Lead time: 15 Weeks Container: Tray |
49 In Stock |
|
$115.4026 / $135.3000 | Buy Now |
DISTI #
ASVSF3321-60033
|
Heilind Electronics | 1.85MM FEMALE SOLDERLESS LITET | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1.85mm Female Solderless LiteTouch PCB Connector, 2 Hole (Stripline) RoHS: Compliant | 0 |
|
$96.5300 / $182.9300 | Buy Now |
DISTI #
ASVSF3321-60033
|
Interstate Connecting Components | 1.85MM FEMALE SOLDERLESS LITET | 0 |
|
Buy Now | |
DISTI #
SF3321-60033
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$82.9400 / $103.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF3321-60033
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF3321-60033
Amphenol SV Microwave
RF Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 67 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Total Number of Contacts | 1 |