Part Details for SF36S010000 by APEM Inc
Overview of SF36S010000 by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF36S010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96C3142
|
Newark | Switch, Toggle, Spdt, 5A, 250V, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:Sf Series, Contact Current Max:5A, Switch Mounting:-, Contact Voltage Ac Nom:250V, Features:Long Actuatorrohs Compliant: Yes |Apem SF36S010000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1700 / $9.0400 | Buy Now |
DISTI #
SF36S010000-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 125V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
125 In Stock |
|
$7.0935 / $10.7400 | Buy Now |
DISTI #
642-SF36S010000
|
Mouser Electronics | Toggle Switches SPDT 5A 125V 10.7mm On-On RoHS: Compliant | 0 |
|
$7.0300 / $10.4600 | Order Now |
DISTI #
70428947
|
RS | Toggle Switch SP On-On, 5 A@ 125 V ac, Panel Mount | APEM Components SF36S010000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8800 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON ON SPDT Long Lever Solder Lug 5A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant | 0 |
|
$3.0600 / $9.4100 | Buy Now |
|
Master Electronics | Switch Toggle ON ON SPDT Long Lever Solder Lug 5A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant | 0 |
|
$3.0600 / $9.4100 | Buy Now |
Part Details for SF36S010000
SF36S010000 CAD Models
SF36S010000 Part Data Attributes
|
SF36S010000
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
SF36S010000
APEM Inc
Toggle Switch, SPDT, Latched, 4A, 30VDC, Solder Terminal, Standard Lever Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Apem | |
Actuator Type | STANDARD LEVER | |
Body Breadth | 6.6 mm | |
Body Height | 10.8 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 40000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for SF36S010000
This table gives cross-reference parts and alternative options found for SF36S010000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF36S010000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E101SYZQE | Toggle Switch, SPDT, Latched, 7.5A, 28VDC, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT | ITT Interconnect Solutions | SF36S010000 vs E101SYZQE |