Part Details for SF4C-H16-J05 by Panasonic Electronic Components
Overview of SF4C-H16-J05 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1678A-B | Analog Devices | LTC2654-H16 Demo Board - Quad | |
DC1529A-B | Analog Devices | LTC2657-H16 Demo Board - Octal | |
DC1703A-B | Analog Devices | LTC2655-H16 Demo Board - Quad |
Price & Stock for SF4C-H16-J05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-2042-ND
|
DigiKey | LIGHT CURTAIN HAND 25MM Min Qty: 1 Lead time: 8 Weeks Container: Box |
3 In Stock |
|
$860.0040 / $946.0000 | Buy Now |
DISTI #
658-SF4C-H16-J05
|
Mouser Electronics | Safety Light Curtains Ultra-slim Type 4 safety ight curtain, 320mm height,Hand protection, 0.5M QD connector. RoHS: Compliant | 0 |
|
$946.0000 | Order Now |
DISTI #
70671196
|
RS | Safety Light CurtaIn, Type 4, Ultra-Slim, 320mm Height | Panasonic Industrial Automation SF4C-H16-J05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$974.5700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$754.7600 / $799.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$754.7600 / $799.3600 | Buy Now |