Part Details for SF4C-H28 by Panasonic Electronic Components
Overview of SF4C-H28 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF4C-H28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-2047-ND
|
DigiKey | LIGHT CURTAIN HAND 25MM Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$1,394.0000 | Buy Now |
DISTI #
658-SF4C-H28
|
Mouser Electronics | Safety Light Curtains Ultra-slim Type 4 safety ight curtain, 560mm height,Hand protection, 5M cable attachment. RoHS: Compliant | 0 |
|
$1,394.0000 | Order Now |
DISTI #
70671201
|
RS | Safety Light CurtaIn, Type 4, Ultra-Slim, 560mm Height | Panasonic Industrial Automation SF4C-H28 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,394.0000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1,095.5200 / $1,177.9200 | Buy Now | |
DISTI #
SF4C-H28
|
TME | Safety light curtain, H: 560mm, 0.1÷3m, IP67, SF4C, 24VDC, lead 5m Min Qty: 1 | 0 |
|
$567.4900 / $611.1400 | RFQ |
|
Master Electronics | 0 |
|
$1,095.5200 / $1,177.9200 | Buy Now |