Part Details for SF4C-H8 by Panasonic Electronic Components
Overview of SF4C-H8 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF4C-H8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-2051-ND
|
DigiKey | LIGHT CURTAIN HAND 25MM Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$628.1850 / $691.0000 | Buy Now |
DISTI #
658-SF4C-H8
|
Mouser Electronics | Safety Light Curtains Ultra-slim Type 4 safety ight curtain, 160mm height, Hand protection, 5M cable attachment. RoHS: Compliant | 0 |
|
$621.9000 / $691.0000 | Order Now |
DISTI #
70036647
|
RS | Light Curtain, Safety, Type 4, 160mm Height, Hand Protection, 5 Meter Cable | Panasonic Industrial Automation SF4C-H8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$691.0000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$559.7100 / $592.4100 | Buy Now | |
DISTI #
SF4C-H8
|
TME | Safety light curtain, H: 160mm, 0.1÷3m, IP67, SF4C, 24VDC, lead 5m Min Qty: 1 | 0 |
|
$380.4900 / $409.7500 | RFQ |
|
Master Electronics | 0 |
|
$559.7100 / $592.4100 | Buy Now |