Part Details for SF526S/11PC35/11N/500MM by HUBER+SUHNER
Overview of SF526S/11PC35/11N/500MM by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF526S/11PC35/11N/500MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-SF526S/11PC35/11N/500MM-ND
|
DigiKey | CBL ASSY 3.5MM-NTYPE PL-P 19.69" Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$650.4200 | Buy Now |
DISTI #
455-6S11PC3511N500MM
|
Mouser Electronics | RF Cable Assemblies | 0 |
|
$650.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$466.7700 / $613.4400 | Buy Now |