Part Details for SF526S/11PC35/11PC35/36IN by HUBER+SUHNER
Overview of SF526S/11PC35/11PC35/36IN by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1636IN8#PBF | Analog Devices | Over-The-Top uP R2R In & Out O | |
LT1336IN#PBF | Analog Devices | Half-Bridge N-Ch Pwr MOSFET Dr |
Price & Stock for SF526S/11PC35/11PC35/36IN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6025
|
Newark | Rf Cable, 3.5Mm Plug-3.5Mm Plug, 36" Rohs Compliant: Yes |Huber+Suhner SF526S/11PC35/11PC35/36IN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$728.1800 / $895.8600 | Buy Now |
DISTI #
3628-SF526S/11PC35/11PC35/36IN-ND
|
DigiKey | CBL ASSY 3.5MM PLUG 36'' Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$670.3530 / $845.7500 | Buy Now |
DISTI #
455-11PC3511PC3536IN
|
Mouser Electronics | RF Cable Assemblies High End Test Cable assembly RoHS: Compliant | 1 |
|
$699.0000 / $719.7800 | Buy Now |
|
Onlinecomponents.com | Microwave Test Assemblies - 3.5mm (male) - 3.5mm (male) - 50 Ohm - 26.5 GHz - 36in RoHS: Compliant | 0 |
|
$489.2900 / $711.4400 | Buy Now |
Part Details for SF526S/11PC35/11PC35/36IN
SF526S/11PC35/11PC35/36IN CAD Models
SF526S/11PC35/11PC35/36IN Part Data Attributes
|
SF526S/11PC35/11PC35/36IN
HUBER+SUHNER
Buy Now
|
Compare Parts:
SF526S/11PC35/11PC35/36IN
HUBER+SUHNER
|
Samacsys Manufacturer | HUBER & SUHNER |