Part Details for SF526S/11PC35/11PC35/48IN by HUBER+SUHNER
Overview of SF526S/11PC35/11PC35/48IN by HUBER+SUHNER
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF526S/11PC35/11PC35/48IN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6026
|
Newark | Rf Cable, 3.5Mm Plug-3.5Mm Plug, 48" Rohs Compliant: Yes |Huber+Suhner SF526S/11PC35/11PC35/48IN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$740.4000 / $910.8900 | Buy Now |
DISTI #
3628-SF526S/11PC35/11PC35/48IN-ND
|
DigiKey | CBL ASSY 3.5MM PLUG TO PLUG 4' Min Qty: 1 Lead time: 7 Weeks Container: Bag |
4 In Stock |
|
$718.9740 / $783.8400 | Buy Now |
DISTI #
455-11PC3511PC3548IN
|
Mouser Electronics | RF Cable Assemblies | 1 |
|
$718.9700 / $761.7300 | Buy Now |
|
Onlinecomponents.com | Microwave Test Assemblies - 3.5mm (male) - 3.5mm (male) - 50 Ohm - 26.5 GHz - 48in | 0 |
|
$525.9600 / $753.7800 | Buy Now |
DISTI #
3760751
|
Farnell | RF CABLE, 3.5MM PLUG-3.5MM PLUG, 48" RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$930.5763 / $1,170.4025 | Buy Now |
Part Details for SF526S/11PC35/11PC35/48IN
SF526S/11PC35/11PC35/48IN CAD Models
SF526S/11PC35/11PC35/48IN Part Data Attributes:
|
SF526S/11PC35/11PC35/48IN
HUBER+SUHNER
Buy Now
|
Compare Parts:
SF526S/11PC35/11PC35/48IN
HUBER+SUHNER
|
Samacsys Manufacturer | HUBER & SUHNER |