Part Details for SF526S/11PC35/11PC35/500MM by HUBER+SUHNER
Overview of SF526S/11PC35/11PC35/500MM by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133304-002LF | Amphenol Communications Solutions | USB type A to Micro USB type B cable, Black color, 500mm length, Gold Flash plating |
Price & Stock for SF526S/11PC35/11PC35/500MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6027
|
Newark | Rf Cable, 3.5Mm Plug-3.5Mm Plug, 500Mm Rohs Compliant: Yes |Huber+Suhner SF526S/11PC35/11PC35/500MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$643.2000 / $791.3000 | Buy Now |
DISTI #
3628-SF526S/11PC35/11PC35/500MM-ND
|
DigiKey | CBL ASSY 3.5MM PLUG 19.69" Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$666.2400 | Buy Now |
DISTI #
455-1PC3511PC35500MM
|
Mouser Electronics | RF Cable Assemblies High End Test Cable assembly | 1 |
|
$620.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$474.9300 / $619.3800 | Buy Now |