Part Details for SF526V/35VF/35F/48IN by HUBER+SUHNER
Overview of SF526V/35VF/35F/48IN by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1248IN#PBF | Analog Devices | Pwr Factor Cntr | |
LTC1448IN8#PBF | Analog Devices | 2x 12-B R2R uP DAC |
Price & Stock for SF526V/35VF/35F/48IN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-SF526V/35VF/35F/48IN-ND
|
DigiKey | CBL ASSY 3.5MM JACK-JAC 48.0" Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,717.8200 | Buy Now |
DISTI #
455-F526V35VF35F48IN
|
Mouser Electronics | RF Cable Assemblies VNA Microwave Cbl | 0 |
|
$2,717.8100 | Order Now |
|
Onlinecomponents.com | Microwave Test Assemblies - 3.5mm (female PORT) - 3.5mm (female DUT) - 50 Ohm - 26.5 GHz - 48in RoHS: Compliant | 0 |
|
$1,901.5300 / $2,576.5100 | Buy Now |
Part Details for SF526V/35VF/35F/48IN
SF526V/35VF/35F/48IN CAD Models
SF526V/35VF/35F/48IN Part Data Attributes
|
SF526V/35VF/35F/48IN
HUBER+SUHNER
Buy Now
|
Compare Parts:
SF526V/35VF/35F/48IN
HUBER+SUHNER
|
Samacsys Manufacturer | HUBER & SUHNER |