There are no models available for this part yet.
Overview of SF526V/35VF/35VM/25IN by HUBER+SUHNER
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SF526V/35VF/35VM/25IN by HUBER+SUHNER
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3628-SF526V/35VF/35VM/25IN-ND
|
DigiKey | CBL ASSY 3.5MM JACK-PLUG 25'' Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,113.8600 | Buy Now | |
DISTI #
455-526V35VF35VM25IN
|
Mouser Electronics | RF Cable Assemblies VNA Microwave Cbl | 0 |
|
$2,113.8500 | Order Now | |
Onlinecomponents.com | Microwave Test Assemblies - 3.5mm (female PORT) - 3.5mm (male DUT) - 50 Ohm - 26.5 GHz - 25in RoHS: Compliant | 0 |
|
$1,478.9400 / $2,003.9500 | Buy Now |