There are no models available for this part yet.
Overview of SF526V/35VF/35VM/38IN by HUBER+SUHNER
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC0838IN | Texas Instruments | 8-Bit, 20 kSPS ADC Serial Out, uProcessor Periph./Standalone, Rem. Op w/Ser. Data Link, Mux option 20-PDIP -40 to 85 |
Price & Stock for SF526V/35VF/35VM/38IN by HUBER+SUHNER
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AC6626
|
Newark | Rf Cable Assy, 3.5Mm Jack-Plug, 965Mm, Connector To Connector:3.5Mm Ruggedized Dut Plug To 3.5Mm Ruggedized Port Jack, Coaxial Cable Type:Sucoflex 526V, Impedance:50Ohm, Cable Length - Imperial:38", Cable Length - Metric:965Mm, Rohs Compliant: Yes |Huber+Suhner SF526V/35VF/35VM/38IN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
3628-SF526V/35VF/35VM/38IN-ND
|
DigiKey | CBL ASSY 3.5MM JACK-JAC 38'' Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,383.7100 | Buy Now | |
DISTI #
455-526V35VF35VM38IN
|
Mouser Electronics | RF Cable Assemblies VNA Microwave Cbl | 0 |
|
$2,301.8100 | Order Now | |
Onlinecomponents.com | Microwave Test Assemblies - 3.5mm (female PORT) - 3.5mm (male DUT) - 50 Ohm - 26.5 GHz - 38in RoHS: Compliant | 0 |
|
$1,648.8000 / $2,229.6700 | Buy Now |
CAD Models for SF526V/35VF/35VM/38IN by HUBER+SUHNER
Part Data Attributes for SF526V/35VF/35VM/38IN by HUBER+SUHNER
SF526V/35VF/35VM/38IN
HUBER+SUHNER
|
|
---|---|
Samacsys Manufacturer
|
HUBER & SUHNER
|
Want to compare parts?
-
SF526V/35VF/35VM/38INHUBER+SUHNERVS
-