Part Details for SF570S/11PC185/11PC185/48IN by HUBER+SUHNER
Overview of SF570S/11PC185/11PC185/48IN by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF570S/11PC185/11PC185/48IN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK9181
|
Newark | Rf Cable, 1.85Mm Plug-1.85Mm Plug, 48" Rohs Compliant: Yes |Huber+Suhner SF570S/11PC185/11PC185/48IN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,339.1100 / $1,536.8300 | Buy Now |
DISTI #
3628-SF570S/11PC185/11PC185/48IN-ND
|
DigiKey | CBL ASSY 1.85MM PLUG TO PLUG 4' Min Qty: 1 Lead time: 7 Weeks Container: Bag |
3 In Stock |
|
$1,446.2100 | Buy Now |
DISTI #
455-SF570S11PC18548
|
Mouser Electronics | RF Cable Assemblies | 1 |
|
$1,405.4300 | Buy Now |